Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192700038 | |
|---|---|
DigiKey Part Number | WM23003-ND |
Manufacturer | |
Manufacturer Product Number | 0192700038 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Direct Burial, Immersion Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-15X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-15X4-ND | 14,43400 € | Parametric Equivalent |
| BSTS-15X4 | TE Connectivity | 0 | 1111-BSTS-15X4-ND | 23,76100 € | Parametric Equivalent |
| CB5045-000 | TE Connectivity Raychem Cable Protection | 0 | CB5045-000-ND | 17,90400 € | Parametric Equivalent |
| CB5368-000 | TE Connectivity Raychem Cable Protection | 20 | CB5368-000-ND | 52,41000 € | Parametric Equivalent |
| CB5370-000 | TE Connectivity Raychem Cable Protection | 0 | CB5370-000-ND | 31,04017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| 2 | 30,67500 € | 61,35 € |
| 3 | 29,20667 € | 87,62 € |
| 5 | 27,46000 € | 137,30 € |
| 7 | 26,36857 € | 184,58 € |
| 10 | 25,25600 € | 252,56 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |




