RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B7603-L

DigiKey Part Number
994-B7603-L-ND
Manufacturer
Manufacturer Product Number
B7603-L
Description
RF ANT 815MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
815MHz
Frequency Range
760MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.2
Return Loss
-
Gain
3dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Base Mount
Height (Max)
6.500" (165.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2032,73050 €654,61 €
Manufacturers Standard Package
Unit Price without VAT:32,73050 €
Unit Price with VAT:38,94930 €