RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWB760

DigiKey Part Number
QWB760-ND
Manufacturer
Manufacturer Product Number
QWB760
Description
RF ANT 815MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
2
Part Status
Active
Gain
0dB
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
815MHz
Mounting Type
Base Mount
Frequency Range
760MHz ~ 870MHz
Height (Max)
3.500" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,97000 €11,97 €
109,43400 €94,34 €
258,79960 €219,99 €
1008,10290 €810,29 €
2507,77076 €1.942,69 €
5007,57058 €3.785,29 €
1.0007,40583 €7.405,83 €
Manufacturers Standard Package
Unit Price without VAT:11,97000 €
Unit Price with VAT:14,24430 €