RF ANTENNA Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB7603

DigiKey Part Number
TRAB7603-ND
Manufacturer
Manufacturer Product Number
TRAB7603
Description
RF ANT 815MHZ DOME NMO BASE MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
3dBi
Packaging
Bulk
Power - Max
150 W
Part Status
Active
Termination
NMO
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
815MHz
Height (Max)
2.700" (68.58mm)
Frequency Range
760MHz ~ 870MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2035,94100 €718,82 €
Manufacturers Standard Package
Unit Price without VAT:35,94100 €
Unit Price with VAT:42,76979 €