
B07D112BC4-0203 | |
|---|---|
DigiKey Part Number | 1111-B07D112BC4-0203-ND |
Manufacturer | |
Manufacturer Product Number | B07D112BC4-0203 |
Description | INDUSTRIAL RELAYS 2FORMC DPDT 26 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13 VDC |
Packaging Bulk | Must Release Voltage 1.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Grade Military |
Coil Current 93.3 mA | Qualification MS27245 |
Coil Type Non Latching | Coil Resistance 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D112BC4-0007 | TE Connectivity | 0 | 1111-B07D112BC4-0007-ND | 583,41840 € | Parametric Equivalent |
| B07D112BC4-0007 | TE Connectivity Aerospace, Defense and Marine | 18 | 1122-1013-ND | 724,74000 € | Parametric Equivalent |
| B07D112BC4-0203 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1014-ND | 616,77650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 583,41840 € | 14.585,46 € |
| Unit Price without VAT: | 583,41840 € |
|---|---|
| Unit Price with VAT: | 694,26790 € |



