B07D112BC4-0007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 583,41840 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 18
Unit Price: 724,74000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 616,77650 €
Datasheet
New Product
Image for B07D112BC4-0007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B07D112BC4-0007

DigiKey Part Number
1111-B07D112BC4-0007-ND
Manufacturer
Manufacturer Product Number
B07D112BC4-0007
Description
GENERAL PURPOSE RELAYS MS27245-1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
13 VDC
Packaging
Bulk
Must Release Voltage
1.6 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
115VAC, 28VDC - Nom
Grade
Military
Coil Current
93.3 mA
Qualification
MS27245
Coil Type
Non Latching
Coil Resistance
300 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B07D112BC4-0203TE Connectivity01111-B07D112BC4-0203-ND583,41840 €Parametric Equivalent
B07D112BC4-0007TE Connectivity Aerospace, Defense and Marine181122-1013-ND724,74000 €Parametric Equivalent
B07D112BC4-0203TE Connectivity Aerospace, Defense and Marine01122-1014-ND616,77650 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25583,41840 €14.585,46 €
Unit Price without VAT:583,41840 €
Unit Price with VAT:694,26790 €