
15722C2L3 | |
|---|---|
DigiKey Part Number | 1111-15722C2L3-ND |
Manufacturer | |
Manufacturer Product Number | 15722C2L3 |
Description | 157-22C2L3=R2922 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Coil Current 51.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 1.9W | Coil Resistance 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,42200 € | 87,11 € |
| Unit Price without VAT: | 17,42200 € |
|---|---|
| Unit Price with VAT: | 20,73218 € |

