
15722C200 | |
|---|---|
DigiKey Part Number | 1111-15722C200-ND |
Manufacturer | |
Manufacturer Product Number | 15722C200 |
Description | GENERAL PURPOSE RELAYS 15722C200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Coil Current 51.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC, 28VDC - Nom | Relay Type |
Load - Max Switching 2400VA, 280W | Coil Resistance 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,85087 € | 3.127,63 € |
| Unit Price without VAT: | 20,85087 € |
|---|---|
| Unit Price with VAT: | 24,81254 € |

