Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586765-6 | |
|---|---|
DigiKey Part Number | 1111-1-1586765-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586765-6 |
Description | BOARD CONNECTOR 16 CONTACT(S) 2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586765-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586019-6 | TE Connectivity AMP Connectors | 8.352 | A111935-ND | 0,37000 € | Parametric Equivalent |
| 1-1969597-6 | TE Connectivity AMP Connectors | 306 | A123456-ND | 0,36000 € | Parametric Equivalent |
| 1-1969603-6 | TE Connectivity AMP Connectors | 699 | A123464-ND | 0,43000 € | Parametric Equivalent |
| 1-1969614-6 | TE Connectivity AMP Connectors | 0 | A123486-ND | 0,17486 € | Parametric Equivalent |
| 1-794954-6 | TE Connectivity AMP Connectors | 3.296 | A30597-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33122 € | 165,61 € |
| Unit Price without VAT: | 0,33122 € |
|---|---|
| Unit Price with VAT: | 0,39415 € |








