
4281-2-16-D | |
|---|---|
DigiKey Part Number | 1175-2611-ND |
Manufacturer | |
Manufacturer Product Number | 4281-2-16-D |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,28530 € | 28,53 € |
| 300 | 0,26397 € | 79,19 € |
| 500 | 0,25464 € | 127,32 € |
| 1.000 | 0,24246 € | 242,46 € |
| 2.500 | 0,22728 € | 568,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |







