Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586017-8 | |
|---|---|
DigiKey Part Number | 1111-1-1586017-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586017-8 |
Description | HEADERS&WIRE HOUSINGS 18P FH PLU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586017-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586862-8 | TE Connectivity AMP Connectors | 0 | 1-1586862-8-ND | 0,21341 € | Parametric Equivalent |
| 1-1586017-8 | TE Connectivity | 0 | 1111-1-1586017-8-ND | 0,27949 € | Parametric Equivalent |
| 1-1586862-8 | TE Connectivity | 0 | 1111-1-1586862-8-ND | 0,55050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27949 € | 279,49 € |
| Unit Price without VAT: | 0,27949 € |
|---|---|
| Unit Price with VAT: | 0,33259 € |

