
1-1586862-8 | |
|---|---|
DigiKey Part Number | 1111-1-1586862-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586862-8 |
Description | 18P FH PLUG VAL-U-LOK FH GW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586862-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55050 € | 275,25 € |
| Unit Price without VAT: | 0,55050 € |
|---|---|
| Unit Price with VAT: | 0,65510 € |

