Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586000-2 | |
|---|---|
DigiKey Part Number | 1111-1-1586000-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586000-2 |
Description | HEADERS&WIRE HOUSINGS FREE HANGI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586000-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969604-2 | TE Connectivity AMP Connectors | 3.500 | A123467-ND | 0,37000 € | Parametric Equivalent |
| 1-1969612-2 | TE Connectivity AMP Connectors | 0 | A120323-ND | 0,24963 € | Parametric Equivalent |
| 0039013123 | Molex | 1.232 | 23-0039013123-ND | 0,62000 € | Parametric Equivalent |
| 0039013129 | Molex | 936 | 23-0039013129-ND | 0,83000 € | Parametric Equivalent |
| 0469990280 | Molex | 0 | 0469990280-ND | 0,44921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20296 € | 405,92 € |
| Unit Price without VAT: | 0,20296 € |
|---|---|
| Unit Price with VAT: | 0,24152 € |






