RNF-100-3-BK-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 13,52542 €
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 6,05340 €
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: 608,61000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 17
Unit Price: 1.158,60000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 1.158,60000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 374
Unit Price: 17,79000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 9
Unit Price: 916,53000 €
Datasheet
RNF-100-3-BK-STK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNF-100-3-BK-STK
RNF-100-4-BK-STK

RNF-100-3-BK-SP

DigiKey Part Number
RNF-100-3-BK-SP-100-ND
Manufacturer
Manufacturer Product Number
RNF-100-3-BK-SP
Description
HEATSHRINK 3" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3" YELLOW
In-Stock: 0
Unit Price: 5,78340 €
HEATSHRINK 3" BLUE
In-Stock: 0
Unit Price: 6,05340 €
HEATSHRINK 3" WHITE
In-Stock: 0
Unit Price: 6,05340 €
HEATSHRINK 3" CLEAR
In-Stock: 0
Unit Price: 6,05340 €
Alternate Length
HEATSHRINK RNF-100 3"X4' BLK
In-Stock: 0
Unit Price: