RNF-100-3/64-OR-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,75740 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.943
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 741
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 99
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 93
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 95
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3.264
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2.052
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 108
Unit Price: 2,49000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-OR-STK

DigiKey Part Number
RNF-100-3/64-OR-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-OR-STK
Description
HEATSHRINK 0.046" X 4' ORANGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Orange 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK RNF-100 3/64"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' RED
In-Stock: 0
Unit Price: 0,75892 €
HEATSHRINK 0.046" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' WHITE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.046" ORANGE
In-Stock: 0
Unit Price: 0,25630 €