cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-OR-SP

DigiKey Part Number
RNF-100-3/64-OR-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-OR-SP
Description
HEATSHRINK 0.046" ORANGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.046" BLACK
In-Stock: 0
Unit Price: 0,83162 €
HEATSHRINK 0.046" YELLOW
In-Stock: 0
Unit Price: 0,56064 €
HEATSHRINK 0.046" BLUE
In-Stock: 0
Unit Price: 0,17537 €
HEATSHRINK 0.046" WHITE
In-Stock: 0
Unit Price: 0,17537 €
HEATSHRINK 0.046" VIOLET
In-Stock: 0
Unit Price: 0,25630 €
Alternate Length
HEATSHRINK 0.046" X 4' ORANGE
In-Stock: 0
Unit Price: 0,18462 €