RNF-100-3/64-BU-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,75740 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,18173 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.943
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 751
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 99
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 93
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 95
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3.264
Unit Price: 2,25000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-BU-STK

DigiKey Part Number
RNF-100-3/64-BU-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-BU-STK
Description
HEATSHRINK 0.046" X 4' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK RNF-100 3/64"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' RED
In-Stock: 0
Unit Price: 0,75892 €
HEATSHRINK 0.046" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BROWN
In-Stock: 0
Unit Price: 0,25630 €
Alternate Length
HEATSHRINK 0.046" BLUE
In-Stock: 0
Unit Price: 0,17537 €