RNF-100-3/16-BK-1IN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,82290 €

Parametric Equivalent


Alpha Wire
In Stock: 3.350
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,03560 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: 0,09180 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,11320 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,05880 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.350
Unit Price: 0,04740 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,15480 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 850
Unit Price: 0,04140 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,04140 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,15480 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 500
Unit Price: 0,03560 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.850
Unit Price: 0,05880 €
Datasheet
RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-BK-1IN

DigiKey Part Number
RNF-100-3/16-BK-1IN-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-BK-1IN
Description
HEATSHRINK 3/16" X 0.083' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK RNF-100 3/16"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK RNF-100 3/16"X50'BLK
In-Stock: 13
Unit Price: 22,31333 €
HEATSHRINK 3/16" BLACK
In-Stock: 0
Unit Price: 0,91425 €
HEATSHRINK 3/16" X 492.1' BLACK
In-Stock: 199
Unit Price: 179,94000 €
HEATSHRINK 3/16" BLACK METER
In-Stock: 127
Unit Price: 2,64000 €