

F221B3/16 CL204 | |
|---|---|
DigiKey Part Number | A316C-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 CL204 |
Description | HEATSHRK CLR 3/16X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05810 € | 5,81 € |
| 150 | 0,05533 € | 8,30 € |
| 250 | 0,05200 € | 13,00 € |
| 350 | 0,04994 € | 17,48 € |
| 500 | 0,04784 € | 23,92 € |
| Unit Price without VAT: | 0,06320 € |
|---|---|
| Unit Price with VAT: | 0,07521 € |






