RNF-100-1-1/4-BK-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 16
Unit Price: 13,77000 €
Datasheet
RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/4-BK-SP

DigiKey Part Number
484-RNF-100-1-1/4-BK-SP-20-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/4-BK-SP
Description
HEATSHRINK 1-1/4" X 20M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
65.6' (20.0m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1-1/4" X 45M BLACK
In-Stock: 0
Unit Price: 341,39000 €
HEATSHRINK 1-1/4" X 3M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/4" X 5M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/4" X 10M BLACK
In-Stock: 0
Unit Price:
HTSHRNK 1-1/4" X 45M BLACK METER
In-Stock: 16
Unit Price: 13,77000 €