Parametric Equivalent

RNF-100-1-1/4-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-1/4-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/4-BK-SP |
Description | HEATSHRINK 1-1/4" X 45M BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 147.6' (45.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 147.6' (45.0m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,39000 € | 341,39 € |
| 2 | 313,98500 € | 627,97 € |
| 3 | 298,99000 € | 896,97 € |
| 5 | 281,11400 € | 1.405,57 € |
| 7 | 277,09857 € | 1.939,69 € |
| Unit Price without VAT: | 341,39000 € |
|---|---|
| Unit Price with VAT: | 406,25410 € |






