
ES2000-NO.4-B7-0-STK | |
|---|---|
DigiKey Part Number | ES2000-NO.4-B7-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.4-B7-0-STK |
Description | HEATSHRINK 0.7" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 2 | 16,00000 € | 32,00 € |
| 3 | 15,23333 € | 45,70 € |
| 5 | 14,32200 € | 71,61 € |
| 7 | 13,75143 € | 96,26 € |
| 10 | 13,17200 € | 131,72 € |
| 25 | 11,79280 € | 294,82 € |
| 50 | 10,84620 € | 542,31 € |
| 100 | 10,53330 € | 1.053,33 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |






