
ES2000-NO.4-B7-0-75MM | |
|---|---|
DigiKey Part Number | ES2000-NO.4-B7-0-75MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.4-B7-0-75MM |
Description | HEATSHRINK 0.7" X 0.246' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.246' (75.00mm, 2.95") | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,25800 € | 6,29 € |
| 10 | 1,15600 € | 11,56 € |
| 20 | 1,06300 € | 21,26 € |
| 50 | 0,95180 € | 47,59 € |
| 100 | 0,87530 € | 87,53 € |
| 250 | 0,78364 € | 195,91 € |
| 500 | 0,72752 € | 363,76 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |





