DWHF-9/3-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,65208 €
Datasheet
DWHF-3/1-0-STK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWHF-9/3-0-SP

DigiKey Part Number
484-DWHF-9/3-0-SP-ND
Manufacturer
Manufacturer Product Number
DWHF-9/3-0-SP
Description
DUAL WALL TUBING, FLAME RETARDAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.4003,65208 €8.764,99 €
Unit Price without VAT:3,65208 €
Unit Price with VAT:4,34598 €