Parametric Equivalent

DWHF-19/6-0-SP | |
|---|---|
DigiKey Part Number | 484-DWHF-19/6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-19/6-0-SP |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.089" (2.26mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.050 | 4,89307 € | 19.816,93 € |
| Unit Price without VAT: | 4,89307 € |
|---|---|
| Unit Price with VAT: | 5,82275 € |


