
CGPT-4.8/2.4-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-4.8/2.4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-4.8/2.4-0-SP |
Description | HEAT SHRINK 4.8MM BLACK METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.019" (0.50mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 984.3' (300.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,44600 € | 7,23 € |
| 10 | 1,32900 € | 13,29 € |
| 20 | 1,22300 € | 24,46 € |
| 50 | 1,09460 € | 54,73 € |
| 100 | 1,00680 € | 100,68 € |
| 250 | 0,90140 € | 225,35 € |
| 500 | 0,84842 € | 424,21 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |







