
CGPT-3.2/1.6-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-3.2/1.6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-3.2/1.6-0-SP |
Description | HEAT SHRINK 3.2MM BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.50mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 984.3' (300.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,36600 € | 6,83 € |
| 10 | 1,25700 € | 12,57 € |
| 20 | 1,15550 € | 23,11 € |
| 50 | 1,03460 € | 51,73 € |
| 100 | 0,95150 € | 95,15 € |
| 250 | 0,85188 € | 212,97 € |
| 500 | 0,79736 € | 398,68 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



