ATUM-32/8-0-40MM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,55616 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,44789 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-32/8-0-40MM

DigiKey Part Number
ATUM-32/8-0-40MM-ND
Manufacturer
Manufacturer Product Number
ATUM-32/8-0-40MM
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 0.131' (40.00mm, 1.57")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.131' (40.00mm, 1.57")
Inner Diameter - Supplied
1.260" (32.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 32MM X 4'
In-Stock: 224
Unit Price: 31,43000 €
HEATSHRINK 1.26" X 196.9' BLACK
In-Stock: 0
Unit Price: 298,51421 €