HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0811-4-9

DigiKey Part Number
82A0811-4-9-ND
Manufacturer
Manufacturer Product Number
82A0811-4-9
Description
HOOK-UP STRND 4AWG WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 1665/36 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
1665/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.318" (8.08mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.769 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00014,56284 €14.562,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,56284 €
Unit Price with VAT:17,32978 €

Other Suppliers on DigiKey

2.769In Stock
Ships from WEC