cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0211-4-9

DigiKey Part Number
55PC0211-4-9-ND
Manufacturer
Manufacturer Product Number
55PC0211-4-9
Description
HOOK-UP STRND 4AWG 600V WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 133/25 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.311" (7.90mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.676 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0006,43965 €6.439,65 €
Manufacturers Standard Package
Unit Price without VAT:6,43965 €
Unit Price with VAT:7,66318 €

Other Suppliers on DigiKey

6.676In Stock
Ships from WEC