
55A1111-24-9-9CS2275 | |
|---|---|
DigiKey Part Number | 484-55A1111-24-9-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-24-9-9CS2275 |
Description | HOOK-UP DL STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25622 € | 2.512,44 € |
| 4.000 | 1,19229 € | 4.769,16 € |
| 6.000 | 1,16439 € | 6.986,34 € |
| Unit Price without VAT: | 1,25622 € |
|---|---|
| Unit Price with VAT: | 1,49490 € |



