HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-16-2-MX

DigiKey Part Number
484-44A0111-16-2-MX-DS-ND
Manufacturer
Manufacturer Product Number
44A0111-16-2-MX
Description
HOOK-UPDLWALLSTRND16AWGRED FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.174
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,25000 €1,25 €
51,12200 €5,61 €
101,06800 €10,68 €
251,00160 €25,04 €
500,95340 €47,67 €
1000,90750 €90,75 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €
Alternate Color
HOOK-UP DL STRND 16AWG BLK FEET
In-Stock: 1051
Unit Price: 1,25000 €
HOOK-UP DL STRND 16AWG YLW FEET
In-Stock: 0
Unit Price: 0,53503 €
HOOK-UP DL STRND 16AWG WHT FEET
In-Stock: 2070
Unit Price: 1,25000 €