
DF63SF-3S-3.96C | |
|---|---|
DigiKey Part Number | 26-DF63SF-3S-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63SF-3S-3.96C |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63SF-3S-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,50500 € | 50,50 € |
| 300 | 0,46727 € | 140,18 € |
| 500 | 0,45070 € | 225,35 € |
| 1.000 | 0,42917 € | 429,17 € |
| 2.500 | 0,40230 € | 1.005,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |







_tmb.jpg)



