



DF51-4DS-2C | |
|---|---|
DigiKey Part Number | H125901-ND |
Manufacturer | |
Manufacturer Product Number | DF51-4DS-2C |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-4DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,13240 € | 13,24 € |
| 300 | 0,12247 € | 36,74 € |
| 500 | 0,11814 € | 59,07 € |
| 1.000 | 0,11248 € | 112,48 € |
| 2.500 | 0,10543 € | 263,57 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











