


DF11-EP2428PC | |
|---|---|
DigiKey Part Number | H1506-ND |
Manufacturer | |
Manufacturer Product Number | DF11-EP2428PC |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-EP2428PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09820 € | 9,82 € |
| 300 | 0,09083 € | 27,25 € |
| 500 | 0,08760 € | 43,80 € |
| 1.000 | 0,08342 € | 83,42 € |
| 2.500 | 0,07818 € | 195,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |























