DF11-22DEP-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-22DEP-2C
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-22DEP-2C

DigiKey Part Number
H2922-ND
Manufacturer
Manufacturer Product Number
DF11-22DEP-2C
Description
CONN PLUG HSG 22POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-22DEP-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39100 €3,91 €
250,36680 €9,17 €
500,34920 €17,46 €
1000,33260 €33,26 €
3000,30777 €92,33 €
5000,29686 €148,43 €
1.0000,28267 €282,67 €
2.5000,26496 €662,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €