



R10S-E1Y2-J1.0K | |
|---|---|
DigiKey Part Number | PB1559-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E1Y2-J1.0K |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 4.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 € | 62,15 € |
| 10 | 55,34700 € | 553,47 € |
| 25 | 52,84720 € | 1.321,18 € |
| 50 | 51,02980 € | 2.551,49 € |
| 100 | 49,27430 € | 4.927,43 € |
| Unit Price without VAT: | 62,15000 € |
|---|---|
| Unit Price with VAT: | 73,95850 € |










