




27E193 | |
|---|---|
DigiKey Part Number | PB803-ND |
Manufacturer | |
Manufacturer Product Number | 27E193 |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | Grounding Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,78400 € | 69,60 € |
| 50 | 2,68860 € | 134,43 € |
| 100 | 2,59640 € | 259,64 € |
| 250 | 2,47928 € | 619,82 € |
| 500 | 2,39412 € | 1.197,06 € |
| 1.000 | 2,31187 € | 2.311,87 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |






