



R10S-E1P2-J1.0K | |
|---|---|
DigiKey Part Number | PB2960-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E1P2-J1.0K |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 4.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 88,14271 € | 30.849,95 € |
| Unit Price without VAT: | 88,14271 € |
|---|---|
| Unit Price with VAT: | 104,88982 € |










