



KUMP-14A18-120 | |
|---|---|
DigiKey Part Number | PB619-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-14A18-120 |
Description | RELAY GEN PURPOSE 3PDT 15A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,77000 € | 29,77 € |
| 10 | 26,51400 € | 265,14 € |
| 25 | 25,31720 € | 632,93 € |
| 50 | 24,44740 € | 1.222,37 € |
| 100 | 23,60690 € | 2.360,69 € |
| 250 | 22,53948 € | 5.634,87 € |
| Unit Price without VAT: | 29,77000 € |
|---|---|
| Unit Price with VAT: | 35,42630 € |










