




27E043 | |
|---|---|
DigiKey Part Number | PB639-ND |
Manufacturer | |
Manufacturer Product Number | 27E043 |
Description | RELAY SOCKET 11 POS CHASSIS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | KU Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,93040 € | 98,26 € |
| 50 | 3,79580 € | 189,79 € |
| 100 | 3,66560 € | 366,56 € |
| 250 | 3,50028 € | 875,07 € |
| 500 | 3,38002 € | 1.690,01 € |
| 1.000 | 3,26384 € | 3.263,84 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |








