



KUL-11D15D-48 | |
|---|---|
DigiKey Part Number | PB849-ND |
Manufacturer | |
Manufacturer Product Number | KUL-11D15D-48 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 34.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -45°C ~ 50°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,63000 € | 102,63 € |
| 10 | 91,38600 € | 913,86 € |
| 25 | 87,25600 € | 2.181,40 € |
| 50 | 84,25420 € | 4.212,71 € |
| 100 | 81,35390 € | 8.135,39 € |
| Unit Price without VAT: | 102,63000 € |
|---|---|
| Unit Price with VAT: | 122,12970 € |








