KUL-11A15S-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUL-11A15S-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUL-11A15S-24

DigiKey Part Number
PB848-ND
Manufacturer
Manufacturer Product Number
KUL-11A15S-24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KUL-11A15S-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
136.4 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
176 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,25000 €66,25 €
1058,99300 €589,93 €
2556,32840 €1.408,21 €
5054,39080 €2.719,54 €
10052,51930 €5.251,93 €
Manufacturers Standard Package
Unit Price without VAT:66,25000 €
Unit Price with VAT:78,83750 €