



KRPA-11DG-110 | |
|---|---|
DigiKey Part Number | PB476-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11DG-110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 11.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| 10 | 25,00800 € | 250,08 € |
| 25 | 23,88000 € | 597,00 € |
| 50 | 23,05960 € | 1.152,98 € |
| 100 | 22,26700 € | 2.226,70 € |
| 250 | 21,26016 € | 5.315,04 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |





