KRPA-11(A,D)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KRPA-11(A,D)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KRPA-11AG-240

DigiKey Part Number
PB629-ND
Manufacturer
Manufacturer Product Number
KRPA-11AG-240
Description
RELAY GEN PURPOSE DPDT 10A 240V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
8.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
204 VAC
Must Release Voltage
-
Operating Temperature
-45°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
9.11 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,22000 €73,22 €
1065,20800 €652,08 €
2562,26280 €1.556,57 €
5060,12140 €3.006,07 €
10058,05280 €5.805,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,22000 €
Unit Price with VAT:87,13180 €