1422037-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1422037-2
1422037-2
1422037-2
Relay Basics - Another Teaching Moment | DigiKey Electronics

1422037-2

DigiKey Part Number
PB1617-ND
Manufacturer
Manufacturer Product Number
1422037-2
Description
RELAY GEN PURPOSE SPDT 3A 12V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1422037-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 120VDC - Max
Load - Max Switching
375VA, 360W
Coil Current
17.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
700 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.265
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,64000 €5,64 €
105,02200 €50,22 €
254,79600 €119,90 €
504,63160 €231,58 €
1004,47250 €447,25 €
2504,27060 €1.067,65 €
5004,12386 €2.061,93 €
1.0003,98204 €3.982,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €