
2162821022 | |
|---|---|
DigiKey Part Number | 900-2162821022-ND |
Manufacturer | |
Manufacturer Product Number | 2162821022 |
Description | MX150 P-P SR 2CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162821022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44800 € | 34,48 € |
| 25 | 3,23120 € | 80,78 € |
| 50 | 3,07660 € | 153,83 € |
| 100 | 2,92970 € | 292,97 € |
| 250 | 2,74628 € | 686,57 € |
| 500 | 2,61524 € | 1.307,62 € |
| 1.000 | 2,49051 € | 2.490,51 € |
| 2.500 | 2,33474 € | 5.836,85 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |











