TYC0805B102KJT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 24.344
Unit Price: 0,28000 €
Datasheet

Direct


YAGEO
In Stock: 9.054
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 40.340
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02058 €
Datasheet

Direct


KYOCERA AVX
In Stock: 417
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 456
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11052 €
Datasheet

Upgrade


KEMET
In Stock: 15.128
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 10.616
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 26.465
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01069 €
Datasheet

Upgrade


Murata Electronics
In Stock: 89.715
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.525
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.632
Unit Price: 0,40000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2.293
Unit Price: 0,15000 €
Datasheet
TYC-Series-0805(.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYC0805B102KJT

DigiKey Part Number
TYC0805B102KJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYC0805B102KJT
Description
CAP CER 1000PF 200V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes