
GRM21AR72E102KW01D | |
|---|---|
DigiKey Part Number | 490-3525-2-ND - Tape & Reel (TR) 490-3525-1-ND - Cut Tape (CT) 490-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E102KW01D |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E102KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05450 € | 27,25 € |
| 1.000 | 0,04942 € | 49,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04062 € | 162,48 € |
| 8.000 | 0,03787 € | 302,96 € |
| 12.000 | 0,03650 € | 438,00 € |
| 20.000 | 0,03498 € | 699,60 € |
| 28.000 | 0,03409 € | 954,52 € |
| 40.000 | 0,03323 € | 1.329,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

