0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72E102KT

DigiKey Part Number
478-KGM21NR72E102KTTR-ND - Tape & Reel (TR)
478-KGM21NR72E102KTCT-ND - Cut Tape (CT)
478-KGM21NR72E102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72E102KT
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72E102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
500,19720 €9,86 €
1000,16900 €16,90 €
5000,12672 €63,36 €
1.0000,10700 €107,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10577 €423,08 €
8.0000,10024 €801,92 €
12.0000,09748 €1.169,76 €
20.0000,09441 €1.888,20 €
28.0000,09262 €2.593,36 €
40.0000,09089 €3.635,60 €
48.0000,09008 €4.323,84 €
96.0000,08732 €8.382,72 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €